
MMASH21GBC7334MTCA01 | |
|---|---|
DigiKey Part Number | 587-MMASH21GBC7334MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASH21GBC7334MTCA01 |
Description | CAP CER 0.33UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASH21GBC7334MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12103 | €363.09 |
| Unit Price without VAT: | €0.12103 |
|---|---|
| Unit Price with VAT: | €0.14524 |

