1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRLJ103SB5105MFNA01

DigiKey Part Number
587-MLRLJ103SB5105MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRLJ103SB5105MFNA01
Description
CAP CER 1UF 6.3V X5R 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05816€581.60
Manufacturers Standard Package
Unit Price without VAT:€0.05816
Unit Price with VAT:€0.06979