0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB5104KFNA01

DigiKey Part Number
587-MLAST105SB5104KFNA01TR-ND - Tape & Reel (TR)
587-MLAST105SB5104KFNA01CT-ND - Cut Tape (CT)
587-MLAST105SB5104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLAST105SB5104KFNA01
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB5104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104K3PAC7411KEMET46.856399-C0402C104K3PAC7411CT-ND€0.10000Parametric Equivalent
C1005X5R1E104K050BCTDK7.344445-4964-1-ND€0.08000Parametric Equivalent
C1005X5R1E104K050ECTDK90.650445-C1005X5R1E104K050ECCT-ND€0.08000Parametric Equivalent
CC0402KPX5R8BB104YAGEO7.67913-CC0402KPX5R8BB104CT-ND€0.08000Parametric Equivalent
CC0402KRX5R8BB104YAGEO1.380.839311-1697-1-ND€0.08000Parametric Equivalent
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02900€0.29
50€0.01960€0.98
100€0.01670€1.67
500€0.01194€5.97
1.000€0.01047€10.47
2.500€0.00893€22.33
5.000€0.00800€40.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00724€72.40
20.000€0.00662€132.40
30.000€0.00631€189.30
50.000€0.00596€298.00
70.000€0.00576€403.20
100.000€0.00557€557.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600