Parametric Equivalent
Parametric Equivalent

MLAST021SCG1R8CWNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST021SCG1R8CWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST021SCG1R8CWNA01 |
Description | CAP CER 1.8PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST021SCG1R8CWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.25pF | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST021SCG1R8CWNA01 | Taiyo Yuden | 0 | 587-MSAST021SCG1R8CWNA01TR-ND | €0.04581 | Parametric Equivalent |
| GRM0115C1E1R8CE11L | Murata Electronics | 0 | 490-GRM0115C1E1R8CE11LTR-ND | €0.04090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.09646 | €4,823.00 |
| Unit Price without VAT: | €0.09646 |
|---|---|
| Unit Price with VAT: | €0.11575 |



