Parametric Equivalent
Parametric Equivalent

MLASL219JC6106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL219JC6106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL219JC6106KTNA01 |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL219JC6106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL219JC6106KTNA01 | Taiyo Yuden | 4.000 | 587-MSASL219JC6106KTNA01CT-ND | €0.26000 | Parametric Equivalent |
| CL21X106KPCLRNC | Samsung Electro-Mechanics | 65.136 | 1276-2717-1-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05771 | €230.84 |
| Unit Price without VAT: | €0.05771 |
|---|---|
| Unit Price with VAT: | €0.06925 |



