Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL105SC6105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL105SC6105MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL105SC6105MFNA01 |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL105SC6105MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105C6105MV-F | Taiyo Yuden | 91.809 | 587-5462-1-ND | €0.08000 | Parametric Equivalent |
| MSASL105SC6105MFNA01 | Taiyo Yuden | 3.527 | 587-MSASL105SC6105MFNA01CT-ND | €0.08000 | Parametric Equivalent |
| 0402S105M100CT | Walsin Technology Corporation | 0 | 1292-0402S105M100CTTR-ND | €0.00379 | Parametric Equivalent |
| C1005X6S1A105M050BC | TDK | 0 | 445-7369-1-ND | €0.08000 | Parametric Equivalent |
| CL05X105MP5NNWC | Samsung Electro-Mechanics | 50.000 | 1276-CL05X105MP5NNWCCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00803 | €80.30 |
| Unit Price without VAT: | €0.00803 |
|---|---|
| Unit Price with VAT: | €0.00964 |







