Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASJ219JB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ219JB5226MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ219JB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ219JB5226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ219JB5226MTNA01 | Taiyo Yuden | 149 | 587-MSASJ219JB5226MTNA01CT-ND | €0.21000 | Parametric Equivalent |
| CL21A226MQCLRNC | Samsung Electro-Mechanics | 30.502 | 1276-2413-1-ND | €0.12000 | Parametric Equivalent |
| GRM219R60J226MEA0D | Murata Electronics | 44.628 | 490-14463-1-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04409 | €176.36 |
| Unit Price without VAT: | €0.04409 |
|---|---|
| Unit Price with VAT: | €0.05291 |




