Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH31LSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH31LSB7105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH31LSB7105MTNA01 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH31LSB7105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASH31LSB7105MTCA01 | Taiyo Yuden | 3.900 | 587-MAASH31LSB7105MTCA01CT-ND | €0.31000 | Parametric Equivalent |
| MBASH31LSB7105MTNA01 | Taiyo Yuden | 0 | 587-MBASH31LSB7105MTNA01TR-ND | €0.11409 | Parametric Equivalent |
| MBJCH31LBB7105MTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7105MTPA01TR-ND | €0.25561 | Parametric Equivalent |
| MCASH31LSB7105MTNA01 | Taiyo Yuden | 1.600 | 587-MCASH31LSB7105MTNA01CT-ND | €0.42000 | Parametric Equivalent |
| MCASH31LSB7105MTNA1J | Taiyo Yuden | 0 | 587-MCASH31LSB7105MTNA1JTR-ND | €0.11409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07725 | €154.50 |
| Unit Price without VAT: | €0.07725 |
|---|---|
| Unit Price with VAT: | €0.09270 |














