Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH105SCG270JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH105SCG270JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH105SCG270JFNA01 |
Description | CAP CER 27PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH105SCG270JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105CG270JV-F | Taiyo Yuden | 10.251 | 587-5006-1-ND | €0.19000 | Parametric Equivalent |
| MSASH105SCG270JFNA01 | Taiyo Yuden | 9.940 | 587-MSASH105SCG270JFNA01CT-ND | €0.19000 | Parametric Equivalent |
| 04021A270JAT2A | KYOCERA AVX | 0 | 478-04021A270JAT2ATR-ND | €0.04249 | Parametric Equivalent |
| 0402N270J101CT | Walsin Technology Corporation | 0 | 1292-0402N270J101CTTR-ND | €0.00288 | Parametric Equivalent |
| CBR04C270J1GAC | KEMET | 0 | 399-CBR04C270J1GACTR-ND | €0.05191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03418 | €341.80 |
| Unit Price without VAT: | €0.03418 |
|---|---|
| Unit Price with VAT: | €0.04102 |









