Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCQ31QHB7102MTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCQ31QHB7102MTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCQ31QHB7102MTPA1J |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ31QHB7102MTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCQ31QHB7102MTPA01 | Taiyo Yuden | 0 | 587-MBJCQ31QHB7102MTPA01TR-ND | €0.11559 | Parametric Equivalent |
| MCJCQ31QHB7102MTPA01 | Taiyo Yuden | 0 | 587-MCJCQ31QHB7102MTPA01TR-ND | €0.11468 | Parametric Equivalent |
| MMJCQ31QHB7102MTPA01 | Taiyo Yuden | 0 | 587-MMJCQ31QHB7102MTPA01TR-ND | €0.10999 | Parametric Equivalent |
| QMJ316B7102MFHT | Taiyo Yuden | 0 | 587-QMJ316B7102MFHTCT-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11468 | €344.04 |
| Unit Price without VAT: | €0.11468 |
|---|---|
| Unit Price with VAT: | €0.13762 |





