Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU31LSB7105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB7105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB7105MTNA1J |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB7105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LSB7105MTNA01 | Taiyo Yuden | 0 | 587-MAASU31LSB7105MTNA01TR-ND | €0.09395 | Parametric Equivalent |
| MBASU31LSB7105MTNA01 | Taiyo Yuden | 0 | 587-MBASU31LSB7105MTNA01TR-ND | €0.06386 | Parametric Equivalent |
| MBJCU31LBB7105MTPA01 | Taiyo Yuden | 0 | 587-MBJCU31LBB7105MTPA01TR-ND | €0.12569 | Parametric Equivalent |
| MCASU31LSB7105MTNA01 | Taiyo Yuden | 0 | 587-MCASU31LSB7105MTNA01TR-ND | €0.06386 | Parametric Equivalent |
| MCJCU31LBB7105MTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7105MTPA01TR-ND | €0.12781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06386 | €127.72 |
| Unit Price without VAT: | €0.06386 |
|---|---|
| Unit Price with VAT: | €0.07663 |














