0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LSB7104KTNA01

DigiKey Part Number
587-MCASU31LSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASU31LSB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASU31LSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LSB7104KTNA01
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU31LSB7104KTNA01Taiyo Yuden2.000587-MAASU31LSB7104KTNA01CT-ND€0.36000Parametric Equivalent
UMF316B7104KLHTTaiyo Yuden1.845587-6508-1-ND€0.36000Parametric Equivalent
In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14800€1.48
50€0.10720€5.36
100€0.09480€9.48
500€0.07396€36.98
1.000€0.06752€67.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06224€124.48
4.000€0.05788€231.52
6.000€0.05570€334.20
10.000€0.05329€532.90
14.000€0.05188€726.32
20.000€0.05052€1,010.40
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000