MCASU21GSC7474KTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.03259

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.13415
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.769
Unit Price: €0.23000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU21GSC7474KTCA01

DigiKey Part Number
587-MCASU21GSC7474KTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU21GSC7474KTCA01
Description
CAP CER 0.47UF 50V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU21GSC7474KTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU21GAC7474KTCA01Taiyo Yuden0587-MAASU21GAC7474KTCA01TR-ND€0.03259Parametric Equivalent
MCJCU21GCC7474KTDA01Taiyo Yuden0587-MCJCU21GCC7474KTDA01TR-ND€0.13415Parametric Equivalent
UMK212C7474KGHTETaiyo Yuden4.769587-UMK212C7474KGHTECT-ND€0.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04987€149.61
Manufacturers Standard Package
Unit Price without VAT:€0.04987
Unit Price with VAT:€0.05984