
MCASU105SCH070CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH070CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH070CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH070CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH070CFNA01 |
Description | CAP CER 7PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH070CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01840 | €1.84 |
| 500 | €0.01320 | €6.60 |
| 1.000 | €0.01161 | €11.61 |
| 2.500 | €0.00993 | €24.82 |
| 5.000 | €0.00892 | €44.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00809 | €80.90 |
| 20.000 | €0.00741 | €148.20 |
| 30.000 | €0.00707 | €212.10 |
| 50.000 | €0.00669 | €334.50 |
| 70.000 | €0.00647 | €452.90 |
| 100.000 | €0.00626 | €626.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

