
MCASU063SCK1R6BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCK1R6BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCK1R6BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCK1R6BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCK1R6BFNA01 |
Description | CAP CER 1.6PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCK1R6BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01640 | €1.64 |
| 500 | €0.01168 | €5.84 |
| 1.000 | €0.01024 | €10.24 |
| 2.500 | €0.00873 | €21.82 |
| 5.000 | €0.00782 | €39.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00670 | €100.50 |
| 30.000 | €0.00615 | €184.50 |
| 45.000 | €0.00588 | €264.60 |
| 75.000 | €0.00558 | €418.50 |
| 105.000 | €0.00540 | €567.00 |
| 150.000 | €0.00523 | €784.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

