Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCAST21GSB7224KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST21GSB7224KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST21GSB7224KTNA1J |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST21GSB7224KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST21GSB7224KTNA01 | Taiyo Yuden | 2.676 | 587-MAAST21GSB7224KTNA01CT-ND | €0.21000 | Parametric Equivalent |
| MCAST21GSB7224KTNA01 | Taiyo Yuden | 0 | 587-MCAST21GSB7224KTNA01TR-ND | €0.02979 | Parametric Equivalent |
| TMF212B7224KGHT | Taiyo Yuden | 2.361 | 587-6533-1-ND | €0.21000 | Parametric Equivalent |
| 080530250224KXT | Knowles Syfer | 3.821 | 1608-1296-1-ND | €0.56000 | Parametric Equivalent |
| 0805B224K250CT | Walsin Technology Corporation | 0 | 1292-0805B224K250CTTR-ND | €0.01204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02979 | €89.37 |
| Unit Price without VAT: | €0.02979 |
|---|---|
| Unit Price with VAT: | €0.03575 |






