MCAST168SB5473KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4.000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.653
Unit Price: €0.23000
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB5473KTNA1J

DigiKey Part Number
587-MCAST168SB5473KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST168SB5473KTNA1J
Description
CAP CER 0.047UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB5473KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST168SB5473KTNA01Taiyo Yuden4.000587-MCAST168SB5473KTNA01CT-ND€0.09000Parametric Equivalent
KGM15AR51E473KTKYOCERA AVX2.653478-KGM15AR51E473KTCT-ND€0.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01630€65.20
Manufacturers Standard Package
Unit Price without VAT:€0.01630
Unit Price with VAT:€0.01956