
MCAST063SB7681KFCA01 | |
|---|---|
DigiKey Part Number | 587-MCAST063SB7681KFCA01TR-ND - Tape & Reel (TR) 587-MCAST063SB7681KFCA01CT-ND - Cut Tape (CT) 587-MCAST063SB7681KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST063SB7681KFCA01 |
Description | CAP CER 680PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST063SB7681KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02130 | €2.13 |
| 500 | €0.01540 | €7.70 |
| 1.000 | €0.01358 | €13.58 |
| 2.500 | €0.01168 | €29.20 |
| 5.000 | €0.01053 | €52.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00911 | €136.65 |
| 30.000 | €0.00842 | €252.60 |
| 45.000 | €0.00808 | €363.60 |
| 75.000 | €0.00769 | €576.75 |
| 105.000 | €0.00747 | €784.35 |
| 150.000 | €0.00725 | €1,087.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

