
MCASL31LSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LSB7475KTNA01CT-ND - Cut Tape (CT) 587-MCASL31LSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LSB7475KTNA01 |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LSB7475KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL31LSB7475KTCA01 | Taiyo Yuden | 1.990 | 587-MAASL31LSB7475KTCA01CT-ND | €0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17500 | €1.75 |
| 50 | €0.12820 | €6.41 |
| 100 | €0.11380 | €11.38 |
| 500 | €0.08958 | €44.79 |
| 1.000 | €0.08211 | €82.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07597 | €151.94 |
| 4.000 | €0.07092 | €283.68 |
| 6.000 | €0.06839 | €410.34 |
| 10.000 | €0.06559 | €655.90 |
| 14.000 | €0.06395 | €895.30 |
| 20.000 | €0.06237 | €1,247.40 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

