Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL105AB5474MFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL105AB5474MFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL105AB5474MFNA1J |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105AB5474MFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASL105AB5474MFNA01 | Taiyo Yuden | 0 | 587-MBASL105AB5474MFNA01TR-ND | €0.00819 | Parametric Equivalent |
| MCASL105AB5474MFNA01 | Taiyo Yuden | 0 | 587-MCASL105AB5474MFNA01TR-ND | €0.00819 | Parametric Equivalent |
| MMASL105AB5474MFNA01 | Taiyo Yuden | 0 | 587-MMASL105AB5474MFNA01TR-ND | €0.00819 | Parametric Equivalent |
| 0402X474M100CT | Walsin Technology Corporation | 0 | 1292-0402X474M100CTTR-ND | €0.00288 | Parametric Equivalent |
| KGM05AR51A474MH | KYOCERA AVX | 6.435 | 478-KGM05AR51A474MHCT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00819 | €81.90 |
| Unit Price without VAT: | €0.00819 |
|---|---|
| Unit Price with VAT: | €0.00983 |






