-1,45mm.jpg)
MCASJ21GBB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GBB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GBB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GBB5226MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08780 | €4.39 |
| 100 | €0.07740 | €7.74 |
| 500 | €0.05976 | €29.88 |
| 1.000 | €0.05431 | €54.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04759 | €142.77 |
| 6.000 | €0.04430 | €265.80 |
| 9.000 | €0.04266 | €383.94 |
| 15.000 | €0.04084 | €612.60 |
| 21.000 | €0.03977 | €835.17 |
| 30.000 | €0.03875 | €1,162.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

