-1,45mm.jpg)
MCASJ21GAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GAB7106MTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GAB7106MTNA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GAB7106MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14700 | €1.47 |
| 50 | €0.10660 | €5.33 |
| 100 | €0.09430 | €9.43 |
| 500 | €0.07344 | €36.72 |
| 1.000 | €0.06704 | €67.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05915 | €177.45 |
| 6.000 | €0.05529 | €331.74 |
| 9.000 | €0.05335 | €480.15 |
| 15.000 | €0.05121 | €768.15 |
| 21.000 | €0.04996 | €1,049.16 |
| 30.000 | €0.04875 | €1,462.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

