Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH32MSB7225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32MSB7225KPNA01TR-ND - Tape & Reel (TR) 587-MCASH32MSB7225KPNA01CT-ND - Cut Tape (CT) 587-MCASH32MSB7225KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32MSB7225KPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32MSB7225KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF325B7225KMHP | Taiyo Yuden | 1.124 | 587-6465-1-ND | €0.65000 | Parametric Equivalent |
| HMJ325AB7225KMHP | Taiyo Yuden | 9.942 | 587-4978-1-ND | €1.09000 | Parametric Equivalent |
| HMK325B7225KMHP | Taiyo Yuden | 236.232 | 587-5396-1-ND | €0.70000 | Parametric Equivalent |
| MAASH32MSB7225KPNA01 | Taiyo Yuden | 771 | 587-MAASH32MSB7225KPNA01CT-ND | €0.65000 | Parametric Equivalent |
| MCJCH32MAB7225KPPA01 | Taiyo Yuden | 497 | 587-MCJCH32MAB7225KPPA01CT-ND | €1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43900 | €4.39 |
| 50 | €0.33680 | €16.84 |
| 100 | €0.30550 | €30.55 |
| 500 | €0.25260 | €126.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23626 | €236.26 |
| 2.000 | €0.22282 | €445.64 |
| 3.000 | €0.21608 | €648.24 |
| 5.000 | €0.20862 | €1,043.10 |
| 7.000 | €0.20425 | €1,429.75 |
| 10.000 | €0.20006 | €2,000.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |







