
MCASG32MAB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG32MAB7106KPNA01TR-ND - Tape & Reel (TR) 587-MCASG32MAB7106KPNA01CT-ND - Cut Tape (CT) 587-MCASG32MAB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32MAB7106KPNA01 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32MAB7106KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMJ325KB7106KMHP | Taiyo Yuden | 787 | 587-4890-1-ND | €0.92000 | Parametric Equivalent |
| GMK325AB7106KMHP | Taiyo Yuden | 1.440 | 587-GMK325AB7106KMHPCT-ND | €0.62000 | Parametric Equivalent |
| MCJCG32MLB7106KPPDT1 | Taiyo Yuden | 800 | 587-MCJCG32MLB7106KPPDT1CT-ND | €0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38900 | €3.89 |
| 50 | €0.29700 | €14.85 |
| 100 | €0.26860 | €26.86 |
| 500 | €0.22072 | €110.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20594 | €205.94 |
| 2.000 | €0.19378 | €387.56 |
| 3.000 | €0.18768 | €563.04 |
| 5.000 | €0.18093 | €904.65 |
| 7.000 | €0.17698 | €1,238.86 |
| 10.000 | €0.17319 | €1,731.90 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

