10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE31LSB5106KTNA01

DigiKey Part Number
587-MCASE31LSB5106KTNA01TR-ND - Tape & Reel (TR)
587-MCASE31LSB5106KTNA01CT-ND - Cut Tape (CT)
587-MCASE31LSB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE31LSB5106KTNA01
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE31LSB5106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT31CR61C106KE01LMurata Electronics4.181490-12440-1-ND€0.82000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14800€1.48
50€0.10740€5.37
100€0.09500€9.50
500€0.07414€37.07
1.000€0.06769€67.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06239€124.78
4.000€0.05803€232.12
6.000€0.05584€335.04
10.000€0.05342€534.20
14.000€0.05201€728.14
20.000€0.05065€1,013.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000