0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE168SB7474KTNA01

DigiKey Part Number
587-MCASE168SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MCASE168SB7474KTNA01CT-ND - Cut Tape (CT)
587-MCASE168SB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE168SB7474KTNA01
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE168SB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08100€0.81
50€0.05720€2.86
100€0.04990€4.99
500€0.03764€18.82
1.000€0.03386€33.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02821€112.84
8.000€0.02612€208.96
12.000€0.02507€300.84
20.000€0.02391€478.20
28.000€0.02323€650.44
40.000€0.02257€902.80
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800