
MCASE168SB5224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168SB5224KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168SB5224KTNA01CT-ND - Cut Tape (CT) 587-MCASE168SB5224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168SB5224KTNA01 |
Description | CAP CER 0.22UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB5224KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X5R1C224K080AA | TDK | 83.265 | 445-12447-1-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02380 | €2.38 |
| 500 | €0.01728 | €8.64 |
| 1.000 | €0.01529 | €15.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01230 | €49.20 |
| 8.000 | €0.01120 | €89.60 |
| 12.000 | €0.01064 | €127.68 |
| 20.000 | €0.01003 | €200.60 |
| 28.000 | €0.00967 | €270.76 |
| 40.000 | €0.00933 | €373.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

