Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCQ31LBB7223KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCQ31LBB7223KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCQ31LBB7223KTPA01 |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCQ31LBB7223KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCQ31LBB7223KTPA01 | Taiyo Yuden | 0 | 587-MCJCQ31LBB7223KTPA01TR-ND | €0.13191 | Parametric Equivalent |
| MCJCQ31LBB7223KTPA1J | Taiyo Yuden | 0 | 587-MCJCQ31LBB7223KTPA1JTR-ND | €0.13191 | Parametric Equivalent |
| MMJCQ31LBB7223KTPA01 | Taiyo Yuden | 0 | 587-MMJCQ31LBB7223KTPA01TR-ND | €0.12489 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13322 | €266.44 |
| Unit Price without VAT: | €0.13322 |
|---|---|
| Unit Price with VAT: | €0.15986 |




