Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCH32MAB7225MPPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCH32MAB7225MPPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCH32MAB7225MPPA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCH32MAB7225MPPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ325AB7225MMHP | Taiyo Yuden | 0 | HMJ325AB7225MMHP-ND | €0.38897 | Parametric Equivalent |
| MCJCH32MAB7225MPPA01 | Taiyo Yuden | 0 | 587-MCJCH32MAB7225MPPA01TR-ND | €0.38897 | Parametric Equivalent |
| MCJCH32MAB7225MPPA1J | Taiyo Yuden | 0 | 587-MCJCH32MAB7225MPPA1JTR-ND | €0.38897 | Parametric Equivalent |
| MMJCH32MAB7225MPPA01 | Taiyo Yuden | 0 | 587-MMJCH32MAB7225MPPA01TR-ND | €0.36291 | Parametric Equivalent |
| CGA6N3X7R2A225M230AE | TDK | 2.732 | 445-7984-1-ND | €1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39264 | €392.64 |
| Unit Price without VAT: | €0.39264 |
|---|---|
| Unit Price with VAT: | €0.47117 |






