Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCG21GCB7105MTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCG21GCB7105MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCG21GCB7105MTPA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCG21GCB7105MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCG21GCB7105MTPA01 | Taiyo Yuden | 0 | 587-MCJCG21GCB7105MTPA01TR-ND | €0.11543 | Parametric Equivalent |
| MCJCG21GCB7105MTPA1J | Taiyo Yuden | 0 | 587-MCJCG21GCB7105MTPA1JTR-ND | €0.11543 | Parametric Equivalent |
| MMJCG21GCB7105MTPA01 | Taiyo Yuden | 0 | 587-MMJCG21GCB7105MTPA01TR-ND | €0.10494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11650 | €233.00 |
| Unit Price without VAT: | €0.11650 |
|---|---|
| Unit Price with VAT: | €0.13980 |




