8.2 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCH8R2CFNA01

DigiKey Part Number
587-MBASU105SCH8R2CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCH8R2CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCH8R2CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCH8R2CFNA01
Description
CAP CER 8.2PF C0H 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCH8R2CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03600€0.36
50€0.02420€1.21
100€0.02070€2.07
500€0.01492€7.46
1.000€0.01315€13.15
2.500€0.01129€28.22
5.000€0.01017€50.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00926€92.60
20.000€0.00850€170.00
30.000€0.00812€243.60
50.000€0.00771€385.50
70.000€0.00746€522.20
100.000€0.00723€723.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600