1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG010BFNA01

DigiKey Part Number
587-MBASU105SCG010BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG010BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG010BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG010BFNA01
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N1R0B500CTWalsin Technology Corporation110.4571292-1270-1-ND€0.08000Parametric Equivalent
885392005006Würth Elektronik49.448732-13231-1-ND€0.09000Parametric Equivalent
AC0402BRNPO9BN1R0YAGEO72.703311-3040-1-ND€0.11000Parametric Equivalent
AQ0402BRNPO9BN1R0YAGEO6.62513-AQ0402BRNPO9BN1R0CT-ND€0.19000Parametric Equivalent
C0402C109B5GACAUTOKEMET6.803399-17549-1-ND€0.45000Parametric Equivalent
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04100€0.41
50€0.02800€1.40
100€0.02410€2.41
500€0.01752€8.76
1.000€0.01550€15.50
2.500€0.01338€33.45
5.000€0.01209€60.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01104€110.40
20.000€0.01018€203.60
30.000€0.00975€292.50
50.000€0.00927€463.50
70.000€0.00899€629.30
100.000€0.00872€872.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600