Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU063SCG2R8CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG2R8CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG2R8CFNA01 |
Description | CAP CER 2.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG2R8CFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG2R8CFNA01TR-ND | €0.00543 | Parametric Equivalent |
| MCASU063SCG2R8CFNA1J | Taiyo Yuden | 0 | 587-MCASU063SCG2R8CFNA1JTR-ND | €0.00543 | Parametric Equivalent |
| MMASU063SCG2R8CFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG2R8CFNA01TR-ND | €0.00543 | Parametric Equivalent |
| UMK063CG2R8CTHF | Taiyo Yuden | 270 | 587-5320-1-ND | €0.08000 | Parametric Equivalent |
| CBR02C289C5GAC | KEMET | 0 | 399-CBR02C289C5GACTR-ND | €0.02189 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00543 | €81.45 |
| Unit Price without VAT: | €0.00543 |
|---|---|
| Unit Price with VAT: | €0.00652 |







