
MBASU063SCG090CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG090CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG090CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG090CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG090CFNA01 |
Description | CAP CER 9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG090CFNA01 | Taiyo Yuden | 30.000 | 587-MCASU063SCG090CFNA01CT-ND | €0.08000 | Parametric Equivalent |
| CC0201CRNPO9BN9R0 | YAGEO | 3.581 | 311-3312-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01564 | €7.82 |
| 1.000 | €0.01380 | €13.80 |
| 2.500 | €0.01186 | €29.65 |
| 5.000 | €0.01070 | €53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00927 | €139.05 |
| 30.000 | €0.00857 | €257.10 |
| 45.000 | €0.00822 | €369.90 |
| 75.000 | €0.00783 | €587.25 |
| 105.000 | €0.00761 | €799.05 |
| 150.000 | €0.00739 | €1,108.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

