
MBASL168BB5106MTNA18 | |
|---|---|
DigiKey Part Number | 587-MBASL168BB5106MTNA18TR-ND - Tape & Reel (TR) 587-MBASL168BB5106MTNA18CT-ND - Cut Tape (CT) 587-MBASL168BB5106MTNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASL168BB5106MTNA18 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASL168BB5106MTNA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19400 | €1.94 |
| 50 | €0.14260 | €7.13 |
| 100 | €0.12700 | €12.70 |
| 500 | €0.10050 | €50.25 |
| 1.000 | €0.09235 | €92.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08012 | €320.48 |
| 8.000 | €0.07558 | €604.64 |
| 12.000 | €0.07330 | €879.60 |
| 20.000 | €0.07078 | €1,415.60 |
| 28.000 | €0.06931 | €1,940.68 |
| 40.000 | €0.06789 | €2,715.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

