Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASG21GSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASG21GSB5105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASG21GSB5105MTNA01 |
Description | CAP CER 1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASG21GSB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212BJ105MGHT | Taiyo Yuden | 2.405 | 587-GMK212BJ105MGHTCT-ND | €0.17000 | Parametric Equivalent |
| GMK212LD105MG-T | Taiyo Yuden | 0 | GMK212LD105MG-T-ND | €0.14528 | Parametric Equivalent |
| MCASG21GSB5105MTNA01 | Taiyo Yuden | 2.990 | 587-MCASG21GSB5105MTNA01CT-ND | €0.17000 | Parametric Equivalent |
| MCASG21GSB5105MTNA1J | Taiyo Yuden | 0 | 587-MCASG21GSB5105MTNA1JTR-ND | €0.03546 | Parametric Equivalent |
| MLAYG21GSLD105MTNA01 | Taiyo Yuden | 0 | 587-MLAYG21GSLD105MTNA01TR-ND | €0.14528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03546 | €106.38 |
| Unit Price without VAT: | €0.03546 |
|---|---|
| Unit Price with VAT: | €0.04255 |



-1,45mm.jpg)


