Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASG168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASG168SB7474KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASG168SB7474KTNA01 |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASG168SB7474KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCG168BB7474KTPA01 | Taiyo Yuden | 0 | 587-MBJCG168BB7474KTPA01TR-ND | €0.06050 | Parametric Equivalent |
| MCASG168SB7474KTNA01 | Taiyo Yuden | 655 | 587-MCASG168SB7474KTNA01CT-ND | €0.17000 | Parametric Equivalent |
| MCASG168SB7474KTNA1J | Taiyo Yuden | 0 | 587-MCASG168SB7474KTNA1JTR-ND | €0.03302 | Parametric Equivalent |
| MCJCG168BB7474KTPA01 | Taiyo Yuden | 0 | 587-MCJCG168BB7474KTPA01TR-ND | €0.05994 | Parametric Equivalent |
| MCJCG168BB7474KTPA1J | Taiyo Yuden | 0 | 587-MCJCG168BB7474KTPA1JTR-ND | €0.05994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03302 | €132.08 |
| Unit Price without VAT: | €0.03302 |
|---|---|
| Unit Price with VAT: | €0.03962 |











