Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAJCH31LBB7105MTEA01 | |
|---|---|
DigiKey Part Number | 587-MAJCH31LBB7105MTEA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAJCH31LBB7105MTEA01 |
Description | MLCC, 1206, 100V, X7R, 1 UF20 % |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ316BB7105MLHT | Taiyo Yuden | 0 | 587-HMJ316BB7105MLHTCT-ND | €0.80000 | Parametric Equivalent |
| CGA5L2X7R2A105M160AE | TDK | 744 | 445-7974-1-ND | €0.65000 | Parametric Equivalent |
| GCJ31CR72A105MA01K | Murata Electronics | 7.229 | 490-GCJ31CR72A105MA01KCT-ND | €0.42000 | Parametric Equivalent |
| GCJ31CR72A105MA01L | Murata Electronics | 0 | 490-GCJ31CR72A105MA01LTR-ND | €0.11268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07906 | €158.12 |
| Unit Price without VAT: | €0.07906 |
|---|---|
| Unit Price with VAT: | €0.09487 |




