Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SB7223MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SB7223MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SB7223MTNA01 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU168SB7223MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU168BB7223MTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7223MTPA01TR-ND | €0.04973 | Parametric Equivalent |
| UMF107B7223MAHT | Taiyo Yuden | 3.683 | 587-UMF107B7223MAHTCT-ND | €0.14000 | Parametric Equivalent |
| C0603C223M5RACAUTO | KEMET | 19.267 | 399-C0603C223M5RACAUTOCT-ND | €0.25000 | Parametric Equivalent |
| C0603C223M5RECAUTO | KEMET | 0 | C0603C223M5RECAUTO-ND | €0.01609 | Parametric Equivalent |
| C0603X223M5RECAUTO | KEMET | 0 | C0603X223M5RECAUTO-ND | €0.02142 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02598 | €103.92 |
| Unit Price without VAT: | €0.02598 |
|---|---|
| Unit Price with VAT: | €0.03118 |






