
MAAST21GSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST21GSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAAST21GSB7104KTNA01CT-ND - Cut Tape (CT) 587-MAAST21GSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7104KTNA01 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06810 | €6.81 |
| 500 | €0.05216 | €26.08 |
| 1.000 | €0.04726 | €47.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04123 | €123.69 |
| 6.000 | €0.03828 | €229.68 |
| 9.000 | €0.03680 | €331.20 |
| 15.000 | €0.03517 | €527.55 |
| 21.000 | €0.03421 | €718.41 |
| 30.000 | €0.03329 | €998.70 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

