Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASL168SC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SC7225KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASL168SC7225KTCA01 |
Description | CAP,0603,X7S,10V,2.2UF10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASL168SC7225KTCA01 | Taiyo Yuden | 0 | 587-MCASL168SC7225KTCA01TR-ND | €0.02552 | Parametric Equivalent |
| CGA3E3X7S1A225K080AB | TDK | 13.960 | 445-CGA3E3X7S1A225K080ABCT-ND | €0.21000 | Parametric Equivalent |
| GCG188C71A225KE01D | Murata Electronics | 0 | 490-GCG188C71A225KE01DTR-ND | €0.05497 | Parametric Equivalent |
| GCG188C71A225KE01J | Murata Electronics | 0 | 490-GCG188C71A225KE01JTR-ND | €0.05059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03259 | €130.36 |
| Unit Price without VAT: | €0.03259 |
|---|---|
| Unit Price with VAT: | €0.03911 |



