
MAASL105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MAASL105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MAASL105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105SB7223KFNA01 |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105SB7223KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF105B7223KVHF | Taiyo Yuden | 13.468 | 587-6578-1-ND | €0.08000 | Parametric Equivalent |
| C0402C223K8RACAUTO | KEMET | 6.688 | 399-C0402C223K8RACAUTOCT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.02040 | €2.04 |
| 500 | €0.01468 | €7.34 |
| 1.000 | €0.01294 | €12.94 |
| 2.500 | €0.01110 | €27.75 |
| 5.000 | €0.01000 | €50.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00909 | €90.90 |
| 20.000 | €0.00835 | €167.00 |
| 30.000 | €0.00798 | €239.40 |
| 50.000 | €0.00756 | €378.00 |
| 70.000 | €0.00732 | €512.40 |
| 100.000 | €0.00709 | €709.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

