
MAASJ32MAC7476MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ32MAC7476MPCA01TR-ND - Tape & Reel (TR) 587-MAASJ32MAC7476MPCA01CT-ND - Cut Tape (CT) 587-MAASJ32MAC7476MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ32MAC7476MPCA01 |
Description | CAP CER 47UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.46500 | €14.65 |
| 50 | €1.19720 | €59.86 |
| 100 | €1.11420 | €111.42 |
| 500 | €0.97406 | €487.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.93067 | €930.67 |
| 2.000 | €0.89493 | €1,789.86 |
| 3.000 | €0.87703 | €2,631.09 |
| 5.000 | €0.85719 | €4,285.95 |
| 7.000 | €0.84558 | €5,919.06 |
| 10.000 | €0.83442 | €8,344.20 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.56800 |

