
LSXNH8080XKL100MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080XKL100MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL100MJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL100MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080XKL100MJG |
Description | FIXED IND 10UH 3A 42.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 3 A 42.9mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080XKL100MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 42.9mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.24500 | €2.45 |
| 100 | €0.20130 | €20.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.16560 | €165.60 |
| 2.000 | €0.15615 | €312.30 |
| 3.000 | €0.15087 | €452.61 |
| 5.000 | €0.14448 | €722.40 |
| 7.000 | €0.14042 | €982.94 |
| 10.000 | €0.13625 | €1,362.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

