
LSXNE2424KKTR68NN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKTR68NNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKTR68NNCT-ND - Cut Tape (CT) 587-LSXNE2424KKTR68NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKTR68NN |
Description | FIXED IND 680NH 1.57A 72 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Wirewound Inductor 1.57 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424KKTR68NN Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10100 | €1.01 |
| 100 | €0.08330 | €8.33 |
| 1.000 | €0.06850 | €68.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.06337 | €158.42 |
| 5.000 | €0.05975 | €298.75 |
| 7.500 | €0.05773 | €432.97 |
| 12.500 | €0.05529 | €691.12 |
| 17.500 | €0.05373 | €940.27 |
| 25.000 | €0.05214 | €1,303.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

