
LSXND6060YEL150MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL150MMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL150MMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL150MMG |
Description | FIXED IND 15UH 1.9A 91 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.9 A 91mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 91mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.16030 | €16.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12733 | €191.00 |
| 3.000 | €0.12006 | €360.18 |
| 4.500 | €0.11600 | €522.00 |
| 7.500 | €0.11109 | €833.17 |
| 10.500 | €0.10797 | €1,133.68 |
| 15.000 | €0.10477 | €1,571.55 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

