
LSXND6060WKL220MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WKL220MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXND6060WKL220MMG |
Description | FIXED IND 22UH 950MA 348 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 950 mA 348mOhm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 348mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12257 | €306.43 |
| Unit Price without VAT: | €0.12257 |
|---|---|
| Unit Price with VAT: | €0.14708 |

