47 µH Semi-Shielded Wirewound Inductor 920 mA 390mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WHL470MMG

DigiKey Part Number
587-LSXND6060WHL470MMGTR-ND - Tape & Reel (TR)
587-LSXND6060WHL470MMGCT-ND - Cut Tape (CT)
587-LSXND6060WHL470MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WHL470MMG
Description
FIXED IND 47UH 920MA 390 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 920 mA 390mOhm Max 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
390mOhm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18400€1.84
100€0.15150€15.15
1.000€0.12454€124.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.11742€234.84
4.000€0.11072€442.88
6.000€0.10698€641.88
10.000€0.10245€1,024.50
14.000€0.09957€1,393.98
20.000€0.09662€1,932.40
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400