
LSXND6060WHL0R9NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WHL0R9NMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL0R9NMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL0R9NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL0R9NMG |
Description | FIXED IND 900NH 4.6A 16.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900 nH Semi-Shielded Wirewound Inductor 4.6 A 16.9mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 16.9mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.15150 | €15.15 |
| 1.000 | €0.12454 | €124.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11742 | €234.84 |
| 4.000 | €0.11072 | €442.88 |
| 6.000 | €0.10698 | €641.88 |
| 10.000 | €0.10245 | €1,024.50 |
| 14.000 | €0.09957 | €1,393.98 |
| 20.000 | €0.09662 | €1,932.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

