
LSXND6060PKT150MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060PKT150MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXND6060PKT150MMG |
Description | FIXED IND 15UH 1.2A 252 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.2 A 252mOhm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 252mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 1.15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13222 | €132.22 |
| Unit Price without VAT: | €0.13222 |
|---|---|
| Unit Price with VAT: | €0.15866 |

